The KA79M06TU is a negative fixed output voltage regulator from Onsemi, featuring a TO-220 package and a maximum operating temperature of 125°C. It has a maximum input voltage of -35V and a minimum input voltage of -8V. The regulator provides a fixed output voltage of -6V with an output current of 500mA. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Onsemi KA79M06TU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -35V |
| Min Input Voltage | -8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | KA79M06 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M06TU to view detailed technical specifications.
No datasheet is available for this part.