Onsemi KA79M08RTM technical specifications.
| Package/Case | DPAK |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | KA79M08 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA79M08RTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.