The KA79M18TU is a negative fixed regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum input voltage of -35V and a minimum input voltage of -21V. The device is packaged in a TO-220 case and is available in rail or tube packaging. The KA79M18TU has an output current of 500mA and a power supply rejection ratio of 59dB.
Onsemi KA79M18TU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -35V |
| Min Input Voltage | -21V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -18V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | No |
| Series | KA79M18 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA79M18TU to view detailed technical specifications.
No datasheet is available for this part.