Onsemi KBL08 technical specifications.
| Current | 4A |
| Current Rating | 4A |
| Height | 16.38mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.58W |
| RoHS Compliant | Yes |
| Series | KBL08 |
| Voltage | 600V |
| DC Rated Voltage | 800V |
| Weight | 0.177745oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBL08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.