Onsemi KBU8G technical specifications.
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.9W |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 6.9W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KBU8 |
| Termination | Through Hole |
| DC Rated Voltage | 400V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBU8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.