
The KF353_Q is a dual JFET operational amplifier from Onsemi, featuring a gain bandwidth product of 4MHz and an input bias current of 200pA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The op-amp is available in a DIP package and is packaged in rail or tube form. It has a slew rate of 13V/µs and a supply current of 6.5mA.
Onsemi KF353_Q technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Slew Rate | 13V/µs |
| Supply Current | 6.5mA |
| Technology | JFET |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KF353_Q to view detailed technical specifications.
No datasheet is available for this part.