The KM4200IC8TR3_NL is a dual-channel operational amplifier from Onsemi, featuring a gain bandwidth product of 90MHz and a common mode rejection ratio of 72dB. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. The op-amp is available in a SOP package, packaged on tape and reel for easy handling. It meets RoHS compliance requirements.
Onsemi KM4200IC8TR3_NL technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| RoHS Compliant | Yes |
| Series | KM4200 |
| Slew Rate | 145V/µs |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KM4200IC8TR3_NL to view detailed technical specifications.
No datasheet is available for this part.