Onsemi KM4200IC8TR3_Q technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Slew Rate | 145V/µs |
| Voltage Gain | 78dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KM4200IC8TR3_Q to view detailed technical specifications.
No datasheet is available for this part.