Onsemi KSA1013OTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 160V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA1013 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA1013OTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
