Onsemi KSA1174FTA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | -90mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1174FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.