Onsemi KSA1203YTF_Q technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -30V |
| Collector-emitter Voltage-Max | -30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 160 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | KSA1203 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA1203YTF_Q to view detailed technical specifications.
No datasheet is available for this part.