Onsemi KSA1244YTU technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 70 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5040 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | KSA1244 |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1244YTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
