Onsemi KSA1281OTA_Q technical specifications.
| Collector Base Voltage (VCBO) | -50V |
| Collector-emitter Voltage-Max | -50V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 70 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA1281 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA1281OTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.