Onsemi KSA1370FBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1370FBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.