Onsemi KSA1614YTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSA1614 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1614YTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.