Onsemi KSA1695YTU technical specifications.
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 140V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 100 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSA1695 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA1695YTU to view detailed technical specifications.
No datasheet is available for this part.