Onsemi KSA1962RTU technical specifications.
| Collector Base Voltage (VCBO) | 230V |
| Collector-emitter Voltage-Max | 230V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 100W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSA1962 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA1962RTU to view detailed technical specifications.
No datasheet is available for this part.