Onsemi KSA643OBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 70 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSA643 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA643OBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.