Onsemi KSA916YTA_Q technical specifications.
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Saturation Voltage | -1V |
| Collector-emitter Voltage-Max | -120V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 60 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA916 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA916YTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.