Onsemi KSA931OTA_Q technical specifications.
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 70 |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSA931 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA931OTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.