Onsemi KSA940H2TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -1.5V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -150V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA940H2TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.