
Onsemi KSA940TU_Q technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -150V |
| Collector-emitter Voltage-Max | -150V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 40 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Series | KSA940 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA940TU_Q to view detailed technical specifications.
No datasheet is available for this part.
