Onsemi KSB1017RTU technical specifications.
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 9MHz |
| hFE Min | 40 |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 25W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSB1017 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSB1017RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.