Onsemi KSB1116ALBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 135 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB1116ALBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.