Onsemi KSB1149YSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | -3A |
| Emitter Base Voltage (VEBO) | 8V |
| hFE Min | 4000 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB1149YSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.