Onsemi KSB601YTU_Q technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | -5A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 5000 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Series | KSB601 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSB601YTU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
