Onsemi KSB772OS technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -30V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSB772OS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
