Onsemi KSC1008COTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 700mA |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 70 |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC1008 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC1008COTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.