Onsemi KSC1173YTU_Q technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 70 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | KSC1173 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC1173YTU_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
