The KSC1623YMTF_Q is an NPN transistor from Onsemi with a maximum collector-emitter voltage of 50V and collector base voltage of 60V. It features a gain bandwidth product of 250MHz and a minimum current gain of 90. The transistor can handle a maximum collector current of 100mA and a maximum power dissipation of 200mW. It is packaged in a SOT-23 case and is available in quantities of 15000 on tape and reel.
Onsemi KSC1623YMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 90 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KSC1623 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC1623YMTF_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.