The KSC1674OBU_Q is a TO-92 packaged NPN transistor with a maximum collector-emitter voltage of 20V and a maximum collector current of 20mA. It features a gain bandwidth product of 600MHz and a minimum current gain of 70. The transistor is rated for operation up to 150°C and can dissipate a maximum of 250mW. It is available in bulk packaging and is suitable for use in a variety of applications.
Onsemi KSC1674OBU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 70 |
| Max Collector Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | KSC1674 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC1674OBU_Q to view detailed technical specifications.
No datasheet is available for this part.