Onsemi KSC2223YMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 20mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 90 |
| Max Collector Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KSC2223 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2223YMTF_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.