Onsemi KSC2310OTA_Q technical specifications.
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Saturation Voltage | 120V |
| Collector-emitter Voltage-Max | 150V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 70 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC2310 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2310OTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.