Onsemi KSC2330ABU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2330ABU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.