Onsemi KSC2331YTA_Q technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC2331 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2331YTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.