Onsemi KSC2333Y technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 500V |
| Collector-emitter Voltage-Max | 400V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Polarity | NPN |
| Series | KSC2333 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2333Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.