Onsemi KSC2383OBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Series | KSC2383 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 160V |
| Weight | 0.185g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2383OBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.