Onsemi KSC2500CTA_Q technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 10V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 140 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC2500 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2500CTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.