
Onsemi KSC2669YTA_Q technical specifications.
| Collector Base Voltage (VCBO) | 35V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC2669 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2669YTA_Q to view detailed technical specifications.
No datasheet is available for this part.