Onsemi KSC2715OMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 70 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Series | KSC2715 |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2715OMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.