Onsemi KSC2755YMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 20mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 600MHz |
| Gain | 23dB |
| hFE Min | 120 |
| Max Collector Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 600 MHz |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2755YMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
