Onsemi KSC2786YTA technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 20mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 600MHz |
| Gain | 22dB |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 120 |
| Max Collector Current | 20mA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC2786YTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.