Onsemi KSC2881OTF_Q technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 120V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 80 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KSC2881 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2881OTF_Q to view detailed technical specifications.
No datasheet is available for this part.