The KSC2883YTF_Q is a high-performance NPN transistor from Onsemi, featuring a gain bandwidth product of 120MHz and a minimum current gain of 100. It can handle a maximum collector current of 1.5A and a maximum power dissipation of 500mW. The transistor is packaged in a SOT-89 case and is available in quantities of 16,000 per reel. It operates over a temperature range of -55°C to 150°C.
Onsemi KSC2883YTF_Q technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 100 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KSC2883 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2883YTF_Q to view detailed technical specifications.
No datasheet is available for this part.