The KSC2982BTF_Q is a NPN transistor with a maximum collector-emitter voltage of 30V and a maximum collector current of 2A. It has a gain bandwidth product of 150MHz and a minimum current gain of 140. The transistor is packaged in a SOT-89 case and is available in quantities of 16,000 per reel. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW.
Onsemi KSC2982BTF_Q technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 140 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSC2982 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC2982BTF_Q to view detailed technical specifications.
No datasheet is available for this part.