The KSC5027FRTU is a TO-220 packaged NPN transistor from Onsemi, featuring a collector-emitter voltage of 800V and a continuous collector current of 3A. It has a maximum power dissipation of 50W and operates over a temperature range of -55°C to 150°C. The transistor has a gain bandwidth product of 15MHz and a minimum current gain of 15. It is RoHS compliant and available in rail or tube packaging.
Onsemi KSC5027FRTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 800V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 15 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSC5027 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC5027FRTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.