
Onsemi KSC5029OTU technical specifications.
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector-emitter Voltage-Max | 800V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 20 |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 90W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSC5029 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC5029OTU to view detailed technical specifications.
No datasheet is available for this part.