Onsemi KSC5039H1 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 10 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 70W |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSC5039 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC5039H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.