Onsemi KSC5603DWTM technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1.6kV |
| Collector-emitter Voltage-Max | 800V |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 5MHz |
| hFE Min | 20 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSC5603 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC5603DWTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.