
The KSC5603TU NPN transistor is packaged in a TO-220 case and is rated for a collector-emitter voltage of 800V and a maximum collector current of 3A. It has a gain bandwidth product of 5MHz and a minimum current gain of 20. The transistor can handle a maximum power dissipation of 100W and operates over a temperature range of -65°C to 150°C. It is available in rail or tube packaging and has a collector base voltage of 1.6kV and an emitter base voltage of 12V.
Onsemi KSC5603TU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 1.6kV |
| Collector-emitter Voltage-Max | 800V |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 5MHz |
| hFE Min | 20 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | KSC5603 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC5603TU to view detailed technical specifications.
No datasheet is available for this part.